STMicroelectronics AEK-CON-SENSOR1 Connector Board for use with SPC5 MCU Discovery Boards and MEMS Sensor Boards
- RS Stock No.:
- 217-3781
- Mfr. Part No.:
- AEK-CON-SENSOR1
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-3781
- Mfr. Part No.:
- AEK-CON-SENSOR1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Accessory Type | Connector Board | |
| Product Type | Development Kit Accessory | |
| For Use With | SPC5 MCU Discovery Boards and MEMS Sensor Boards | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Accessory Type Connector Board | ||
Product Type Development Kit Accessory | ||
For Use With SPC5 MCU Discovery Boards and MEMS Sensor Boards | ||
Standards/Approvals No | ||
Connector board for SPC5 MCU discovery boards and MEMS sensor boards in DIL 24 socket
The AEK-CON-SENSOR1 connector board is designed to interface MEMS sensor boards in DIL 24 socket to an SPC5 MCU discovery board like the AEK-MCU-C4MLIT1 hosting a SPC58EC80E5 Chorus family automotive MCU with 4 MB flash.
The connector board includes a 1.8 V LDO voltage regulator to supply MEMS boards.
Two male strip connectors allow connecting the AEK-MCU-C4MLIT1: the main one (5x2) is used for power supply, SPI interface and signal interrupt, whereas the second one (7x2) is used for optional GPIO connections depending on the plugged MEMS sensor board.
For the MEMS sensor board connection, three female strip connectors are used: the main one (12x2) hosts the MEMS sensors in DIL 24 socket, whereas the other two (3x2) host digital microphones.
Key features
Connects the AEK-MCU-C4MLIT1 MCU discovery board to the MEMS sensor boards in DIL 24 socket
Supports several sensors: digital microphones, 2D and 3D accelerometers, inclinometers
Hosts a 1.8 V LDO voltage regulator for MEMS board supply
Compact size: 56 mm x 41 mm
WEEE and RoHS compliant
Included in the AutoDevKit initiative
Related links
- STMicroelectronics AEK-CON-5SLOTS1 for use with SPC5-Studio, SPC5x Discovery Control Board
- STMicroelectronics AEK-CON-AFLVIP2
- STMicroelectronics AEK-LED-21DISM1 AEK-LED-21DISM1 Display Board With L99LD21 for L99LD21, SPC5-family
- STMicroelectronics X-NUCLEO-IKS02A1 Industrial motion MEMS sensor Expansion board, Arduino Compatible Board
- STMicroelectronics AEK-MCU-C4MINI1 UART, I2C Motor Control Kit AEK-MCU-C4MINI1
- STMicroelectronics AEK-MCU-SRLNK Microcontroller Debug Probe Dongle for Stellar Automotive Microcontroller for
- STMicroelectronics AEK-POW-PDUMINI Power Board Evaluation Board for AEK-MCU-C4MLIT3 for VNF9Q20SF
- STMicroelectronics Discovery Kit with STM32H745XI MCU MCU Discovery Kit STM32H745I-DISCO
