STMicroelectronics AEK-MCU-C4MINI1 UART, I2C Motor Control Kit AEK-MCU-C4MINI1
- RS Stock No.:
- 124-562
- Mfr. Part No.:
- AEK-MCU-C4MINI1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€111.26
(exc. VAT)
€136.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.26 |
*price indicative
- RS Stock No.:
- 124-562
- Mfr. Part No.:
- AEK-MCU-C4MINI1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Motor Control Kit | |
| Product Type | Evaluation Board | |
| Kit Name | AEK-MCU-C4MINI1 | |
| Technology | UART, I2C | |
| Processor Family Name | Chorus | |
| Processor Part Number | SPC58EC80E5 | |
| Processor Type | Power Architecture MCU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Motor Control Kit | ||
Product Type Evaluation Board | ||
Kit Name AEK-MCU-C4MINI1 | ||
Technology UART, I2C | ||
Processor Family Name Chorus | ||
Processor Part Number SPC58EC80E5 | ||
Processor Type Power Architecture MCU | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ST Microelectronics device offers more than a standard MCU board. Leveraging on a user-friendly interface, it allows fast ECU prototyping with basic motor control drives, serial communication ports and LCD resistive display dual connection. It is designed to address Automotive and Transportation applications as well as other applications requiring automotive safety and security levels. A cryptography dedicated MCU core, employed as hardware secure module (HSM), is paired with dual 180 MHz general-purpose 32-bit cores, all hosted by the on board SPC58EC80E5 MCU, featuring a total 4 MB of flash memory.
Reverse battery-protection dedicated circuit
Included in the AutoDevKit ecosystem
Shared or independent time bases
Motor control capability
Integrated programmer and debugger (1 USB virtual COM port and JTAG)
3 integrated CAN FD transceivers
1 integrated LIN transceiver
5 user push buttons and 5 generic LEDs
Reset button
5 connectors (8 pins each) with pre-allocated GPIOs, ADCs and signals
Related links
- STMicroelectronics Evaluation Board Discovery Kit AEK-MCU-C4MLIT3
- STMicroelectronics AEK-MCU-SRLNK Microcontroller Debug Probe Dongle for Stellar Automotive Microcontroller for
- STMicroelectronics AEK-POW-PDUMINI Power Board Evaluation Board for AEK-MCU-C4MLIT3 for VNF9Q20SF
- STMicroelectronics AEK-CON-SENSOR1 Connector Board for use with SPC5 MCU Discovery Boards and MEMS Sensor Boards
- STMicroelectronics EVLDRIVE102BH MOSFET Motor Control Kit EVLDRIVE102BH
- STMicroelectronics EVLDRIVE102H MOSFET Motor Control Kit EVLDRIVE102H
- Renesas Electronics Motor Control Kit Power Supply for CPU Board, Inverter Board for RA6T3
- Renesas Electronics Motor Control Kit Power Supply for CPU Board, Inverter Board for RA4T1
