M5Stack U119 Screen Unit for use with M5 Core, M5StickC, M5StickV
- RS Stock No.:
- 230-5162
- Distrelec Article No.:
- 302-21-931
- Mfr. Part No.:
- U119
- Manufacturer:
- M5Stack
Subtotal (1 unit)*
€9.97
(exc. VAT)
€12.26
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.97 |
*price indicative
- RS Stock No.:
- 230-5162
- Distrelec Article No.:
- 302-21-931
- Mfr. Part No.:
- U119
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Accessory Type | Screen Unit | |
| Product Type | Development Kit Accessory | |
| For Use With | M5 Core, M5StickC, M5StickV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Accessory Type Screen Unit | ||
Product Type Development Kit Accessory | ||
For Use With M5 Core, M5StickC, M5StickV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The M5Stack Unit OLED is a 1.3-inch OLED expansion screen unit. It adopts SH1107 drive scheme, supports black/white display, and the resolution is 128*64. The driver chip selects the I2C communication interface, and the user can mount it to the I2C bus of the existing device when in use, which saves IO. The back of the screen is integrated with a magnetic design, which can easily be fixed on the metal surface by adsorption. The OLED screen extension is suitable for being embedded in various instruments or control devices that need to display simple content as a display panel.
OLED display panel
SH1107 drive scheme
Display color: black/white
I2C communication interface
128*64 resolution
Viewing angle: full viewing angle
Magnetic back design
Related links
- M5Stack U097 4-Relay Unit for use with M5 Core M5StickV
- M5Stack Colour Sensor RGB Unit (TCS3472) Colour Sensor Sensor Board for TCS3472 M5 Core M5StickV
- M5Stack Goplus2 DC Motor and Servo Driver Module Motor Driver for STM32F030C8T6 for M5 Core M5StickV
- M5Stack ATOM Motion Kit with Motor and Servo Driver Motor Driver for STM32F0 for M5 Core M5StickV
- M5Stack U086 Ammeter Unit for use with M5StickC M5 Core
- M5Stack U105 Signal Source Unit for use with M5StickC M5StickV
- M5Stack U082-X Camera for use with M5StickV M5StickC
- M5Stack U118 Heart Rate Hat for use with M5StickC M5StickV
