M5Stack U082-X Camera for use with M5StickV, M5 Core, M5StickC
- RS Stock No.:
- 230-5140
- Distrelec Article No.:
- 301-85-743
- Mfr. Part No.:
- U082-X
- Manufacturer:
- M5Stack
Subtotal (1 unit)*
€16.16
(exc. VAT)
€19.88
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.16 |
*price indicative
- RS Stock No.:
- 230-5140
- Distrelec Article No.:
- 301-85-743
- Mfr. Part No.:
- U082-X
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Camera | |
| For Use With | M5StickV, M5 Core, M5StickC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Development Kit Accessory | ||
Accessory Type Camera | ||
For Use With M5StickV, M5 Core, M5StickC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The M5Stack Timer Camera X is a camera module based on ESP32, integrated with ESP32 chip and 8M-PSRAM. The camera (ov3660) with 3 million pixels , DFOV 66.5 ° and shoot 2048x1536 resolution photo, built-in 140mAh battery and LED status indicator, featuring ultra-low power consumption design. There is a reset button under the LED. Through RTC (BM8563), timing sleep and wake-up can be realized. The standby current is only 2μA. After timing photo taking function(one photo per hour) is turned on, the battery can work continuously for more than one month. The module supports WiFi image transmission and USB port debugging.
Design based on esp32
WiFi image transmission
Timed sleep wake up
Status indicator
Ultra low power design
Built-in 140mAh battery
Programming platf orm: ESP-IDF/Arduino/UIFlow
Related links
- M5Stack U086 Ammeter Unit for use with M5StickC M5 Core
- M5Stack U119 Screen Unit for use with M5 Core M5StickV
- M5Stack U097 4-Relay Unit for use with M5 Core M5StickV
- M5Stack U084 Hall Effect Unit for use with M5StickV M5 Core
- M5Stack U087 Voltmeter Unit for use with M5StickC M5 Core
- M5Stack U094 Isolated RS485 Unit for use with M5StickC M5 Core
- M5Stack Colour Sensor RGB Unit (TCS3472) Colour Sensor Sensor Board for TCS3472 M5 Core M5StickV
- M5Stack Goplus2 DC Motor and Servo Driver Module Motor Driver for STM32F030C8T6 for M5 Core M5StickV
