M5Stack A014-C Expansion Board for use with M5Core2
- RS Stock No.:
- 230-5101
- Distrelec Article No.:
- 301-96-871
- Mfr. Part No.:
- A014-C
- Manufacturer:
- M5Stack
Subtotal (1 unit)*
€12.10
(exc. VAT)
€14.88
(inc. VAT)
In Stock
- 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.10 |
*price indicative
- RS Stock No.:
- 230-5101
- Distrelec Article No.:
- 301-96-871
- Mfr. Part No.:
- A014-C
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Accessory Type | Expansion Board | |
| Product Type | Development Kit Accessory | |
| For Use With | M5Core2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Accessory Type Expansion Board | ||
Product Type Development Kit Accessory | ||
For Use With M5Core2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The M5Stack M5GO BOTTOM2 is an expansion base designed for M5Core2. It integrates an MPU6886 6 axis gyro/accelerometer,digital mic(SPM1423) and 500mAh LiPo battery. The base also includes 2 HY2.0-4P expansion ports capable of ADC/DAC/UART protocols and data input/output which allows the use of units from the M5Stack range. On either side of the base beneath a diffuser are a total of 10 programmable RGB LEDs(SK6812),which can be used as a form of notification or for impressive lighting effects. Beneath the device are a set of pogo pins which can attach to a charging base for charging.
Compatible with M5Core2
Digital microphone
Programmable RGB LED
HY2.0-4P expansion ports
Lego compatible
Pogo Pin magnetic charging
Related links
- M5Stack U041-B Expansion Board for use with M5Stack
- M5Stack U006 Unit for use with GROVE Port Expansion
- M5Stack C147 Board for use with Smart Home Control
- M5Stack A034-C Interface Cable for use with M5Stack development
- M5Stack C008-C Speaker for use with Tablet, Mobile Phone
- M5Stack K012-C-V12 Controller Module for use with Embedded Ethernet Connection
- Pycom Universal Expansion Board Expansion Board for use with LoPy, WiPy 2.0
- Zerynth EXP-SE-01-N000 Expansion Board for use with ZM1 Development board
