M5Stack C147 Board for use with Smart Home Control
- RS Stock No.:
- 839-068
- Mfr. Part No.:
- C147
- Manufacturer:
- M5Stack
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€11.90
(exc. VAT)
€14.64
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.90 | - |
| 10 - 49 | €11.54 | 3% |
| 50 - 99 | €11.18 | 6% |
| 100 + | €9.65 | 18% |
*price indicative
- RS Stock No.:
- 839-068
- Mfr. Part No.:
- C147
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Development Board | |
| Accessory Type | Board | |
| For Use With | Smart Home Control | |
| Standards/Approvals | IEEE 802.11 | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Development Board | ||
Accessory Type Board | ||
For Use With Smart Home Control | ||
Standards/Approvals IEEE 802.11 | ||
- COO (Country of Origin):
- CN
The M5Stack Chain Dualkey is a Compact programmable input development board belonging to the expandable M5Stack Chain ecosystem. This versatile device provides a customisable Interface for wireless control and physical interaction within various automated environments.
Dual-core ESP32-S3 processor with 8MB Flash memory
Two hot-swappable mechanical keys featuring blue switches
Programmable WS2812B RGB LEDs for Visual feedback
Related links
- M5Stack K145 Kit for use with Smart Home Control
- M5Stack K130-V11 Knob for use with Smart Home Control
- M5Stack K132-Adv Keyboard for use with Smart Home Systems
- M5Stack K148 Kit for use with Smart Home
- M5Stack K147 Kit for use with Smart Home
- M5Stack U041-B Expansion Board for use with M5Stack
- M5Stack A014-C Expansion Board for use with M5Core2
- M5Stack K141 Controller for use with Distributed Control System
