M5Stack U041-B Expansion Board for use with M5Stack

Subtotal (1 unit)*

€7.84

(exc. VAT)

€9.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7.84

*price indicative

RS Stock No.:
282-1544
Distrelec Article No.:
303-44-656
Mfr. Part No.:
U041-B
Manufacturer:
M5Stack
Find similar products by selecting one or more attributes.
Select all

Brand

M5Stack

Accessory Type

Expansion Board

Product Type

Development Kit Accessory

For Use With

M5Stack

Standards/Approvals

No

COO (Country of Origin):
CN
The M5Stack PbHUB Unit is a 6 channel expansion Unit with I2C control. Each Port B interface is capable of GPIO, PWM, Servo control, ADC sampling, RGB light control and other functions. Adopts STM32F030 for internal control.

6 x GPIO Ports Expansion

1 x I2C Input

Internal STM32F030 control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy