M5Stack K141 Controller for use with Distributed Control System
- RS Stock No.:
- 839-062
- Mfr. Part No.:
- K141
- Manufacturer:
- M5Stack
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€35.28
(exc. VAT)
€43.39
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €35.28 | - |
| 5 + | €34.57 | 2% |
*price indicative
- RS Stock No.:
- 839-062
- Mfr. Part No.:
- K141
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| For Use With | Distributed Control System | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Controller | ||
Accessory Type Controller | ||
For Use With Distributed Control System | ||
- COO (Country of Origin):
- CN
The M5Stack plc Controller is an industrial-grade programmable logic controller engineered for high-performance automation and smart manufacturing. Driven by the powerful ESP32-S3 chip, this Compact unit offers robust wireless connectivity and seamless Cloud integration for real-time remote monitoring and data management.
Integrated M5StampS3 module with Wi-Fi and Bluetooth capabilities
Eight opto-isolated digital inputs supporting signals from 5V to 36V
Related links
- M5Stack A093 RGB LED Strip for use with Controller
- M5Stack A093-B RGB LED Strip for use with Controller
- M5Stack K012-C-V12 Controller Module for use with Embedded Ethernet Connection
- M5Stack K145 Kit for use with Smart Home Control
- M5Stack C147 Board for use with Smart Home Control
- M5Stack K130-V11 Knob for use with Smart Home Control
- M5Stack A034-E Interface Cable for use with M5Stack development
- M5Stack A034-C Interface Cable for use with M5Stack development
