Xsens CA-MP-MTI-4 for use with Provide RTCM messages to the MTi-680G
- RS Stock No.:
- 261-4463
- Mfr. Part No.:
- CA-MP-MTI-4
- Manufacturer:
- Xsens
Get a bulk buy discount
Add 5 more to save €16.35
View bulk pricing optionsSubtotal (1 unit)*
€65.59
(exc. VAT)
€80.68
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €65.59 | - |
| 5 - 9 | €62.32 | €16.35 |
| 10 + | €61.04 | €45.50 |
*price indicative
- RS Stock No.:
- 261-4463
- Mfr. Part No.:
- CA-MP-MTI-4
- Manufacturer:
- Xsens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xsens | |
| Product Type | Cable | |
| For Use With | Provide RTCM messages to the MTi-680G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Product Type Cable | ||
For Use With Provide RTCM messages to the MTi-680G | ||
Standards/Approvals No | ||
The XENS sensor cables / actuator cables provide RTCM messages to the MTi-680G.
Connector end A pin count is 4 position
Product category is sensor cables / actuator cables
Related links
- Xsens CA-MP-USB for use with USB Converter for CA-MP-MTI-12 Cable
- Xsens CA-MP-12-OPEN for use with 12 Pins for MTi-6x0G and MTi-6x0R, Cable
- Xsens MTi-680G Starter Kit for MTi-680G-2A-SK MTi-680G
- Xsens CA-MTI-FLAT for use with Flat Ribbon Cable for Xsens MTi-6x0
- Xsens MTI-680G RTK GNSS CAN ASCII Chassis Mount 36.75 mm 56.5 mm IP68 24V
- Xsens MTi-630R Starter Kit for MTi-630R-2A-SK MTi-630R
- Xsens MTi-670G Starter Kit for MTi-670G-2A-SK MTi-670G
- Xsens Xsens MTi products Motion Sensor Sensor Board for MTi-IMB Wide Range Of Projects And Applications, From Land To
