Xsens Xsens MTi products Motion Sensor Sensor Board for MTi-IMB Wide Range Of Projects And Applications, From Land To
- RS Stock No.:
- 309-819
- Mfr. Part No.:
- MTi-IMB
- Manufacturer:
- Xsens
Subtotal (1 unit)*
€4,841.70
(exc. VAT)
€5,955.29
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,841.70 |
*price indicative
- RS Stock No.:
- 309-819
- Mfr. Part No.:
- MTi-IMB
- Manufacturer:
- Xsens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xsens | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Motion Sensor | |
| Featured Device | MTi-IMB | |
| For Use With | Wide Range Of Projects And Applications, From Land To Sea And In The Air | |
| Kit Classification | Sensor Board | |
| Kit Name | Xsens MTi products | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Product Type Sensor Development Tool | ||
Sensor Technology Motion Sensor | ||
Featured Device MTi-IMB | ||
For Use With Wide Range Of Projects And Applications, From Land To Sea And In The Air | ||
Kit Classification Sensor Board | ||
Kit Name Xsens MTi products | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The Xsens by Movella Inertial Motion box has been designed for technology schools and future engineers to experiment and innovate. Enhance the practical approach of your curriculum and empower your students with hands on experience and best in class motion tracking technology.
Fully tested and calibrated
Inertial measurement unit
Attitude and heading reference system
Visual inertial navigation system
Related links
- Xsens MTi-7 Accelerometer Sensor Gyroscope Sensor Development Kit for MTi-7-0i-DK MTi-7-0i
- MikroElektronika Xsens MTi products MTI-8-5A Click Board for MCUs with 3.3V or 5V logic voltage levels 100 Hz
- Xsens MTi-8 Development Kit for MTi-8-0i-DK MTi-8-0i
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V SPI 28-Pin
- Xsens XSENS MTI-620 Vertical Reference ASCII CAN Chassis Mount 13 mm 28 mm IP51 24V 16-Pin
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V JEDEC PLCC-28
- MikroElektronika XSENS MTi-3 Click for MTi-3
- Xsens MTi-630R Starter Kit for MTi-630R-2A-SK MTi-630R
