Moore & Wright MW405-06DB Imperial & Metric Plunger Digital Indicator 25 mm Max. Measurement, 0.01 mm Resolution, 0.03 %
- RS Stock No.:
- 391-015
- Mfr. Part No.:
- MW405-06DB
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€128.29
(exc. VAT)
€157.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.29 |
*price indicative
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 391-017
Each
€185.71
(exc. VAT)
€228.42
(inc. VAT)
- RS Stock No.:
- 391-015
- Mfr. Part No.:
- MW405-06DB
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Maximum Measurement | 25 mm | |
| Product Type | Plunger Digital Indicator | |
| Accuracy | 0.03 % | |
| Resolution | 0.01 mm | |
| Zero Resettable | Yes | |
| Imperial/Metric | Imperial & Metric | |
| Metric-Imperial Conversion | Yes | |
| Battery Operated | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Maximum Measurement 25 mm | ||
Product Type Plunger Digital Indicator | ||
Accuracy 0.03 % | ||
Resolution 0.01 mm | ||
Zero Resettable Yes | ||
Imperial/Metric Imperial & Metric | ||
Metric-Imperial Conversion Yes | ||
Battery Operated Yes | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Multi-function digital indicator features a large LCD display with 11mm high digits for easy readability. It supports ABS/INC (absolute and incremental) functions, zero setting, and tolerance band setting with indication, along with an auto power off feature for energy saving. The indicator offers both metric (mm) and imperial (inches) reading options. It includes an 8mm stem or an attachable lugback for versatility and has a 57mm diameter housing.
Ideal for precise measurement tasks in various industrial applications
Compact and Durable design for reliable performance
User friendly Interface for quick adjustments and settings
Related links
- Moore & Wright MW405-06DB Imperial & Metric Plunger Digital Indicator 25 mm Max. Measurement 0.03 %
- Moore & Wright MW405-04DB Imperial & Metric Plunger Digital Indicator 12.7 mm Max. Measurement, 0.01 mm Resolution
- Moore & Wright MW405-04DB Imperial & Metric Plunger Digital Indicator 12.7 mm Max. Measurement UKAS
- Moore & Wright MW430-03DABS Imperial 0.001 mm Resolution,
- Mitutoyo 543-710B Metric Plunger Digital Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-710B Metric Plunger Digital Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 543-782-10 Metric 0.01 mm Resolution, ±0.02 mm
- Moore & Wright MW430-02DABS Metric 0.001 mm Resolution,

