Facom 812B.AC Metric Dial Indicator, 0.01 mm Resolution, 0.01 mm Accuracy, UKAS
- RS Stock No.:
- 890-027
- Mfr. Part No.:
- 812B.AC
- Manufacturer:
- Facom
Subtotal (1 unit)*
€219.01
(exc. VAT)
€269.38
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.01 |
*price indicative
- RS Stock No.:
- 890-027
- Mfr. Part No.:
- 812B.AC
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Dial Indicator | |
| Accuracy | 0.01 mm | |
| Resolution | 0.01 mm | |
| Imperial/Metric | Metric | |
| Dial Size | 57mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Dial Indicator | ||
Accuracy 0.01 mm | ||
Resolution 0.01 mm | ||
Imperial/Metric Metric | ||
Dial Size 57mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Non Compliant
- COO (Country of Origin):
- CN
Dial Gauge
The Facom has dial gauge with 1/100th mm accuracy. The dial size of the gauge is Ø 57 mm
Travel 10 mm saved with totaller
Interchangeable plunger tip
Accuracy: 0.01 mm
Related links
- Facom 812B.AC Metric Dial Indicator 0.01 mm Accuracy
- Mitutoyo 3058AB-19 Metric Dial Indicator UKAS
- Mitutoyo 543-575 Metric Dial Indicator 12.7 mm Max. Measurement 0.01 mm UKAS
- Mitutoyo 543-570 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 543-575 Metric Dial Indicator 12.7 mm Max. Measurement 0.01 mm, 0.003 mm Accuracy
- RS PRO Imperial Dial Indicator 25 mm Max. Measurement 0.01 in Accuracy, UKAS
- Mitutoyo 3058AB-19 Metric Dial Indicator, 0.01 mm Resolution
- RS PRO Imperial & Metric Dial Indicator 25 mm Max. Measurement ±0.05 mm Accuracy, UKAS
