Mitutoyo 543-700B Metric Plunger Digital Indicator 12.7 mm Max. Measurement, 0.0005mm/0.001mm/0.01mm Resolution, 0.002mm

Subtotal (1 unit)*

€499.58

(exc. VAT)

€614.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 10 November 2026
  • Plus 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€499.58

*price indicative

RS Stock No.:
262-4524
Mfr. Part No.:
543-700B
Manufacturer:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Product Type

Plunger Digital Indicator

Maximum Measurement

12.7 mm

Accuracy

0.002mm H MPE (hysteresis)

Resolution

0.0005mm/0.001mm/0.01mm

SPC Data Output

Yes

Zero Resettable

Yes

Imperial/Metric

Metric

Standards/Approvals

No

Calibrated

RSCAL

COO (Country of Origin):
JP
The Mitutoyo digital indicator is a multifunction standard indicator that is reliable and easy to use. It has excellent visibility with a large digital/analog display. A function lock protects the display against unauthorised use.

LCD, character height 11 mm, 330° rotatable

1 battery power supply CR2032

IP42

Approximately 2700 hours of battery life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy