Mitutoyo 543-725B Plunger Digital Indicator 25.4 mm Max. Measurement, 0.01 mm Resolution, 0.02 mm Accuracy, UKAS
- RS Stock No.:
- 269-8439
- Mfr. Part No.:
- 543-725B
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€572.52
(exc. VAT)
€704.20
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 8 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €572.52 |
*price indicative
- RS Stock No.:
- 269-8439
- Mfr. Part No.:
- 543-725B
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Maximum Measurement | 25.4 mm | |
| Product Type | Plunger Digital Indicator | |
| Accuracy | 0.02 mm | |
| Resolution | 0.01 mm | |
| Zero Resettable | Yes | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Maximum Measurement 25.4 mm | ||
Product Type Plunger Digital Indicator | ||
Accuracy 0.02 mm | ||
Resolution 0.01 mm | ||
Zero Resettable Yes | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- JP
The Mitutoyo multifunction standard digital indicator that is reliable, easy to use and has an absolute sensor means you dont have to carry out origin setting every time you power it on, saving you time and hassle. It is used for measurements such as simple calculation and Peak detection also contains low voltage, setting errors, sensor error and display overflow alarms included with battery.
Display 330° rotatable
Excellent visibility with large digital and analog display
A function lock protects the display against unauthorised use
Excellent visibility with a large digital/analog display
Measurements such as simple calculation and Peak detection are possible
Related links
- Mitutoyo 543-725B Plunger Digital Indicator 25.4 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-710B Metric Plunger Digital Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 543-710B Metric Plunger Digital Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-782-10 Metric 0.01 mm Resolution, ±0.02 mm
- Mitutoyo 543-570 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 543-570 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-781B Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 543-781B-10 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy
