Jumo Dial Thermometer, 608002/0180-818-847-6-104-26-26-200 000#
- RS Stock No.:
- 279-655
- Mfr. Part No.:
- 608002/0180-818-847-6-104-26-26-200 000#
- Manufacturer:
- Jumo
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€210.10
(exc. VAT)
€258.42
(inc. VAT)
- RS Stock No.:
- 279-655
- Mfr. Part No.:
- 608002/0180-818-847-6-104-26-26-200 000#
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Maximum Temperature Measurement | 500 °C | |
| Dial Diameter | 80mm | |
| Temperature Scale | Centigrade | |
| Thermometer Type | Dial | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Maximum Temperature Measurement 500 °C | ||
Dial Diameter 80mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
- COO (Country of Origin):
- DE
The Jumo Thermometer has a case made of stainless steel with a diameter of 80 mm. The measuring system used operates on the principle of the bimetallic spiral, which acts directly on the pointer via an axis. The temperature can be read on an aluminium scale with black lettering, protected by a glass pane. The case has IP54 protection and can be used in limit temperatures from -30 to 80 °C, the rated position is arbitrary. The device is fixed by a stainless steel screw connection, which can be moved on the stainless steel protection tube with a diameter of 6 mm as desired and a thread G 1/2 form A according to DIN 3852/2. The protection tube output is axial backwards on the back cover of the case. Since no additional auxiliary power is required, the device is ideally suited for energy saving temperature measurement.
Resistant to ambient temperature influences
Universally applicable for local temperature measurement
Universally applicable for local temperature measurement
Related links
- Jumo Dial Thermometer 120 °C, 608002/0180-818-847-6-104-26-26-200/000
- Jumo Dial Thermometer 500 °C, 608002/0180-834-847-6-104-26-26-200 000#
- Jumo Dial Thermometer 250 °C, 608002/0180-834-847-6-104-26-26-200/000
- Jumo Dial Thermometer, 608001/0110-834-841-10-104-26-26-200/000#
- Jumo Dial Thermometer 250 °C, 608001/0110-834-841-10-104-26-26-200/000
- Jumo Dial Thermometer, 608001/0180-818-913-12-104-46-46-50 000#
- Jumo Dial Thermometer 120 °C, 608001/0180-818-913-12-104-46-46-50/000
- Jumo Dial Thermometer 50 °C, 608002/0110-357-841-10-104-26-26-100/430

