WIKA Dial Thermometer 60 °C, 14138808

Subtotal (1 unit)*

€10.65

(exc. VAT)

€13.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.65

*price indicative

RS Stock No.:
205-1273
Mfr. Part No.:
14138808
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

60°C

Accuracy

±5 %

Temperature Scale

F, °C

Application

Refrigeration Industry, Heater, Ventilation

Back Mount/Lower Mount

Back

Dial Size

63mm

Connection Design

Threaded

Standards/Approvals

EN 13190

Case Material

Plastic

The WIKA A43 Bimetal thermometer for heating technology.

Reliable and cost-effective

Indication accuracy class 2 in accordance with EN 13190

Scale ranges from -30 → +120 °C

Related links