WIKA Dial Thermometer 50 °C, 12721255
- RS Stock No.:
- 219-7479
- Mfr. Part No.:
- 12721255
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€28.74
(exc. VAT)
€35.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.74 |
*price indicative
- RS Stock No.:
- 219-7479
- Mfr. Part No.:
- 12721255
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 50°C | |
| Temperature Scale | Centigrade | |
| Dial Size | 100mm | |
| Standards/Approvals | No | |
| Case Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 50°C | ||
Temperature Scale Centigrade | ||
Dial Size 100mm | ||
Standards/Approvals No | ||
Case Material Galvanised Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA A50 bimetal thermometer is used mainly in heating, air-conditioning, ventilation and refrigeration technology and is suitable for a scale range up to 200 °C. The bimetal thermometers are mounted into the respective application with screw-in thermowells. On the one hand, this protects the instrument, on the other hand, the measuring instrument can be exchanged without having to disrupt the process.
Accuracy class 2 per EN 13190
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
