WIKA Dial Thermometer 120 °C, 14141161
- RS Stock No.:
- 219-7690
- Mfr. Part No.:
- 14141161
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€10.98
(exc. VAT)
€13.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.98 |
*price indicative
- RS Stock No.:
- 219-7690
- Mfr. Part No.:
- 14141161
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 120°C | |
| Product Type | Dial Thermometer | |
| Temperature Scale | F, °C | |
| Application | Refrigeration Industry, Ventilation, Heater | |
| Back Mount/Lower Mount | Back | |
| Dial Size | 100mm | |
| Connection Design | Threaded | |
| Standards/Approvals | EN 13190 | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120°C | ||
Product Type Dial Thermometer | ||
Temperature Scale F, °C | ||
Application Refrigeration Industry, Ventilation, Heater | ||
Back Mount/Lower Mount Back | ||
Dial Size 100mm | ||
Connection Design Threaded | ||
Standards/Approvals EN 13190 | ||
Case Material Plastic | ||
- COO (Country of Origin):
- DE
The WIKA model A43 bimetal thermometer was developed as a standard version for simple temperature indication in heating applications. Its modular design enables a multitude of combinations of case materials, nominal sizes, scale ranges and stem lengths. This ensures that the basic dimensions are maintained. The standard scope of delivery of the model A43 includes a thermowell. The thermowell can be operated with an operating pressure up to a maximum of 6 bar. The model A43 is manufactured to tolerance class 2 in accordance with EN 13190 and thus offers the required indication accuracy for heating technology.
Reliable and cost-effective
Indication accuracy class 2 in accordance with EN 13190
Scale ranges from -30 ... +120 °C
Related links
- WIKA Dial Thermometer 120 °C, 48783980
- WIKA Dial Thermometer 120 °C, 48747100
- WIKA Dial Thermometer 120 °C, 48799387
- WIKA Dial Thermometer 120 °C, 3903605
- WIKA Dial Thermometer 120 °C, 48765772
- WIKA Dial Thermometer 120 °C, 48788515
- WIKA Dial Thermometer 120 °C, 48790538
- WIKA Dial Thermometer 120 °C, 83500138
