WIKA Dial Thermometer 120 °C, 3903605
- RS Stock No.:
- 205-1281
- Mfr. Part No.:
- 3903605
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€22.00
(exc. VAT)
€27.06
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.00 |
*price indicative
- RS Stock No.:
- 205-1281
- Mfr. Part No.:
- 3903605
- Manufacturer:
- WIKA
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
| Brand | WIKA | |
| Maximum Temperature Measurement | 120°C | |
| Product Type | Dial Thermometer | |
| Accuracy | ±5 % | |
| Temperature Scale | F, °C | |
| Application | Machine Building, Heating Technology, Vessel, Pipe, Apparatus Construction | |
| Dial Size | 63mm | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120°C | ||
Product Type Dial Thermometer | ||
Accuracy ±5 % | ||
Temperature Scale F, °C | ||
Application Machine Building, Heating Technology, Vessel, Pipe, Apparatus Construction | ||
Dial Size 63mm | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
- COO (Country of Origin):
- DE
The WIKA A52 Bimetal thermometer for Industrial Applications.
Scale ranges from -30 ... +500 °C
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
Related links
- WIKA Dial Thermometer 120 °C, 48765772
- WIKA Dial Thermometer 120 °C, 3513343
- WIKA Dial Thermometer 120 °C, 14141161
- WIKA Dial Thermometer 120 °C, 3904180
- WIKA Dial Thermometer 120 °C, 14341629
- WIKA Dial Thermometer 120 °C, 46438475
- WIKA Dial Thermometer 120 °C, 48766477
- WIKA Dial Thermometer 120 °C, 14280306