WIKA Dial Thermometer 120 °C, 3906361

Subtotal (1 unit)*

€193.33

(exc. VAT)

€237.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€193.33

*price indicative

RS Stock No.:
221-8503
Mfr. Part No.:
3906361
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

120°C

Product Type

Dial Thermometer

Temperature Scale

°C, F

Application

Temperature Measurement, Chemical, Petrochemical, Water, Energy, Gas, Wastewater Industries, Oil

Connection Design

Plain Stem

Dial Size

100mm

Back Mount/Lower Mount

Back

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika Instruments bimetal thermometer for the process industry per EN 13190, premium version model 55 is completely manufactured from stainless steel is used successfully. Measuring range is 0 to 120 °C.

Used for extreme ambient temperatures

Maintenance-friendly bayonet case

All stainless steel construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy