WIKA Dial Thermometer 250 °C, 3908291

Subtotal (1 unit)*

€260.44

(exc. VAT)

€320.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€260.44

*price indicative

RS Stock No.:
221-8517
Mfr. Part No.:
3908291
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

250°C

Temperature Scale

°C, F

Application

Wastewater Industries, Gas, Chemical, Temperature Measurement, Energy, Oil, Water, Petrochemical

Back Mount/Lower Mount

Lower

Dial Size

100 mm

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Not Applicable

COO (Country of Origin):
PL
The Wika Instruments bimetal thermometer for the process industry per EN 13190, premium version model 55 is completely manufactured from stainless steel is used successfully. Measuring range is 0 to 250 °C.

Used for extreme ambient temperatures

Maintenance-friendly bayonet case

All stainless steel construction

Related links