WIKA Dial Thermometer 60 °C, 48798414

Subtotal (1 unit)*

€195.62

(exc. VAT)

€240.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€195.62

*price indicative

RS Stock No.:
268-9980
Mfr. Part No.:
48798414
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

60°C

Accuracy

Class 1 per EN 13190

Temperature Scale

F, °C

Connection Design

Male nut with cone sealing (SF91/SV20)

Back Mount/Lower Mount

Back

Dial Size

80mm

Standards/Approvals

EN 13190

Case Material

Polycarbonate

RoHS Status: Exempt

The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.

Robust and hermetically sealed case

Dished dial for ease of reading

Related links