WIKA Dial Thermometer 100 °C, 48765183
- RS Stock No.:
- 269-0566
- Mfr. Part No.:
- 48765183
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€193.25
(exc. VAT)
€237.70
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.25 |
*price indicative
- RS Stock No.:
- 269-0566
- Mfr. Part No.:
- 48765183
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 100°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | F, °C | |
| Dial Size | 100 mm | |
| Connection Design | Threaded | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 13190 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 100°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale F, °C | ||
Dial Size 100 mm | ||
Connection Design Threaded | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 13190 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading
Related links
- WIKA Dial Thermometer -50 → 50 °C, 48765636
- WIKA Dial Thermometer -50 → 300 °C, 48796477
- WIKA Dial Thermometer 50 → 350 °C, 14336658
- WIKA Dial Thermometer -50 → 200 °C, 48789605
- WIKA Dial Thermometer -50 → 50 °C, 48781398
- WIKA Dial Thermometer -50 → 50 °C, 48774830
- WIKA Dial Thermometer -50 → 50 °C, 48775090
- WIKA Dial Thermometer -50 → 50 °C, 48770177
