WIKA Dial Thermometer 120 °C, 14244668
- RS Stock No.:
- 269-0959
- Mfr. Part No.:
- 14244668
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€158.24
(exc. VAT)
€194.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.24 |
*price indicative
- RS Stock No.:
- 269-0959
- Mfr. Part No.:
- 14244668
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 120°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | F, °C | |
| Dial Size | 63mm | |
| Connection Design | Plain Stem | |
| Standards/Approvals | IP65 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale F, °C | ||
Dial Size 63mm | ||
Connection Design Plain Stem | ||
Standards/Approvals IP65 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA A55 Dial Thermometer is a bimetallic measurement system has been developed for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas and water or wastewater industries. To allow optimum fitting to the process, individual insertion lengths and different process connections can be selected.
Maintenance friendly bayonet case
Compatible with extreme ambient temperatures
Related links
- WIKA Dial Thermometer 120 °C, 14139180
- WIKA Dial Thermometer 120 °C, 48245461
- WIKA Dial Thermometer 120 °C, 14139190
- WIKA Dial Thermometer 120 °C, 31113824
- WIKA Dial Thermometer 120 °C, 3906361
- WIKA Dial Thermometer 120 °C, 14138844
- WIKA Dial Thermometer 120 °C, 48250741
- WIKA Dial Thermometer 120 °C, 48693019
