Facom Threading Die M7, 25.4 mm OD
- RS Stock No.:
- 235-9136
- Mfr. Part No.:
- 221.7X100
- Manufacturer:
- Facom
Subtotal (1 unit)*
€34.15
(exc. VAT)
€42.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €34.15 |
*price indicative
- RS Stock No.:
- 235-9136
- Mfr. Part No.:
- 221.7X100
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Thread Size | M7 | |
| Product Type | Threading Die | |
| Outside Diameter | 25.4mm | |
| Thickness | 9mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 261, DIN ISO 261, NF ISO 261 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Thread Size M7 | ||
Product Type Threading Die | ||
Outside Diameter 25.4mm | ||
Thickness 9mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 261, DIN ISO 261, NF ISO 261 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 221 series is the split dies and the material used for it is chrome-vanadium HSS. The thread size of the dies is the 7X100 mm.
ISO metric RH thread
Tapered adjusting screw
