AD628ARZ Analog Devices 2-Channel Differential Amplifier 600 kHz 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
497-0032
Mfr. Part No.:
AD628ARZ
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Differential Amplifier

Minimum Supply Voltage

5V

Maximum Supply Voltage

36V

Vos - Input Offset Voltage

3 mV

Maximum Voltage Gain

40dB

GBP - Gain Bandwidth Product

600kHz

Number of Channels

2

Mount Type

Surface

Package Type

SOIC

CMRR - Common Mode Rejection Ratio

75dB

Slew Rate

0.3V/μs

Minimum Operating Temperature

-40°C

Pin Count

8

Maximum Operating Temperature

85°C

Series

AD628

Standards/Approvals

No

Length

5mm

Height

1.5mm

Supply Current

1.6mA

Automotive Standard

No

Differential Amplifiers, Analog Devices


Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy