ISO7241ADW Texas Instruments, 3-Channel Digital Isolator 1Mbps, 2.5 kVrms, 16-Pin SOIC
- RS Stock No.:
- 162-5811
- Mfr. Part No.:
- ISO7241ADW
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5811
- Mfr. Part No.:
- ISO7241ADW
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 1Mbps | |
| Number of Channels | 3 | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 10 μA | |
| Isolation Voltage | 2.5 kVrms | |
| Rise Time | 2ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10.5mm | |
| Depth | 2.65mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 1Mbps | ||
Number of Channels 3 | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 10 μA | ||
Isolation Voltage 2.5 kVrms | ||
Rise Time 2ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.5mm | ||
Depth 2.65mm | ||
Width 7.6mm | ||
Related links
- ISO7330CQDWQ1 Texas Instruments 3 kVrms, 16-Pin SOIC
- Si8440BB-D-IS Skyworks Solutions Inc 2.5 kVrms, 16-Pin SOIC
- Si8631AB-B-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8431AB-D-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8431AB-D-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- ISO7230MDW Texas Instruments 2.5 kVrms 5 V, 16-Pin SOIC
- Si8442AB-D-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
