ISO7330CQDWQ1 Texas Instruments, 3-Channel Digital Isolator 25Mbit/s, 3 kVrms, 16-Pin SOIC
- RS Stock No.:
- 168-4967
- Mfr. Part No.:
- ISO7330CQDWQ1
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4967
- Mfr. Part No.:
- ISO7330CQDWQ1
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 25Mbit/s | |
| Number of Channels | 3 | |
| Package Type | SOIC | |
| Maximum Input Current | 6.3 mA @ 3.3 V, 9.3 mA @ 5 V | |
| Isolation Voltage | 3 kVrms | |
| Rise Time | 3ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10.5mm | |
| Depth | 2.35mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 25Mbit/s | ||
Number of Channels 3 | ||
Package Type SOIC | ||
Maximum Input Current 6.3 mA @ 3.3 V, 9.3 mA @ 5 V | ||
Isolation Voltage 3 kVrms | ||
Rise Time 3ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.5mm | ||
Depth 2.35mm | ||
Width 7.6mm | ||
- COO (Country of Origin):
- TW
Related links
- ISO7342FCQDWQ1 Texas Instruments 3 kVrms, 16-Pin SOIC
- ISO7341FCDW Texas Instruments 3 kVrms, 16-Pin SOIC
- ISO7241ADW Texas Instruments 2.5 kVrms, 16-Pin SOIC
- ISO7341CDW Texas Instruments 3000 Vrms, 16-Pin SOIC
- Si8631BD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- ISO7821FDWW Texas Instruments 5.7 kVrms, 16-Pin SOIC