Si8440BB-D-IS Skyworks Solutions Inc, 4-Channel Digital Isolator 150Mbps, 2.5 kVrms, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
753-2242
Mfr. Part No.:
Si8440BB-D-IS
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Maximum Data Rate

150Mbps

Number of Channels

4

Package Type

SOIC

Maximum Forward Voltage

5.5V

Maximum Input Current

8.6 mA

Isolation Voltage

2.5 kVrms

Rise Time

5ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.3mm

Depth

2.65mm

Width

7.5mm

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy