Skyworks Solutions Inc, 3-Channel Digital Isolator 1 Mbps, 2.5 kVrms, 5.5V, 16-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-9837
Mfr. Part No.:
SI8431AB-D-IS1
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Digital Isolator

Number of Channels

3

Maximum Data Rate

1Mbps

Package Type

SOIC

Data Rate

1Mbps

Maximum Forward Voltage

5.5V

Power Dissipation

275mW

Propagation Delay Time

2ns

Maximum Input Current

5.6mA

Isolation Voltage

2.5kVrms

Rise Time

5ns

Number of Pins

16

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Series

Si843

Width

3.9mm

Depth

1.25mm

Length

9.9mm

Standards/Approvals

IEC, UL, CSA

Automotive Standard

AEC-Q100

Package Style

SOIC

COO (Country of Origin):
TW

Si84x Series Digital Isolators


The CMOS digital isolators gives the Ability to create small size, high performance, lower power, and reliable isolated circuits that compete with optocoupler designs.

High Speed

High-Efficiency

Forward and Reverse Channels

High Electromagnetic Immunity

Digital Isolators, Silicon Laboratories


The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy