Skyworks Solutions Inc, 3-Channel Digital Isolator 1 Mbps, 2.5 kVrms, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 168-9836
- Mfr. Part No.:
- SI8431AB-D-IS
- Manufacturer:
- Skyworks Solutions Inc
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9836
- Mfr. Part No.:
- SI8431AB-D-IS
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 1Mbps | |
| Number of Channels | 3 | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Power Dissipation | 275mW | |
| Data Rate | 1Mbps | |
| Propagation Delay Time | 2ns | |
| Maximum Input Current | 5.6mA | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 5ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 2.65mm | |
| Standards/Approvals | IEC, CSA, UL | |
| Series | Si843 | |
| Width | 7.5mm | |
| Length | 10.3mm | |
| Package Style | SOIC | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Digital Isolator | ||
Maximum Data Rate 1Mbps | ||
Number of Channels 3 | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Power Dissipation 275mW | ||
Data Rate 1Mbps | ||
Propagation Delay Time 2ns | ||
Maximum Input Current 5.6mA | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 5ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Depth 2.65mm | ||
Standards/Approvals IEC, CSA, UL | ||
Series Si843 | ||
Width 7.5mm | ||
Length 10.3mm | ||
Package Style SOIC | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
Si84x Series Digital Isolators
The CMOS digital isolators gives the Ability to create small size, high performance, lower power, and reliable isolated circuits that compete with optocoupler designs.
High Speed
High-Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Related links
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8431AB-D-IS1 Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8431AB-D-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8442AB-D-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8631AB-B-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
