SI8440BB-D-IS Skyworks Solutions Inc, 4-Channel Digital Isolator 150Mbps, 2.5 kVrms, 16-Pin SOIC
- RS Stock No.:
- 168-9839
- Mfr. Part No.:
- SI8440BB-D-IS
- Manufacturer:
- Skyworks Solutions Inc
Discontinued
- RS Stock No.:
- 168-9839
- Mfr. Part No.:
- SI8440BB-D-IS
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Maximum Data Rate | 150Mbps | |
| Number of Channels | 4 | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 8.6 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Rise Time | 5ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10.3mm | |
| Depth | 2.65mm | |
| Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Maximum Data Rate 150Mbps | ||
Number of Channels 4 | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 8.6 mA | ||
Isolation Voltage 2.5 kVrms | ||
Rise Time 5ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.3mm | ||
Depth 2.65mm | ||
Width 7.5mm | ||
- COO (Country of Origin):
- TW
Related links
- Si8440BB-D-IS Skyworks Solutions Inc 2.5 kVrms, 16-Pin SOIC
- Si8410BB-D-IS Skyworks Solutions Inc 2.5 kVrms, 8-Pin SOIC
- Si8442AB-D-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8431AB-D-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8440AB-D-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
