Skyworks Solutions Inc, 2-Channel Digital Isolator 150 Mbps, 3.75 kVrms, 5.5V, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-9858
Mfr. Part No.:
SI8620EC-B-IS
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Number of Channels

2

Product Type

Digital Isolator

Maximum Data Rate

150Mbps

Package Type

SOIC

Data Rate

150Mbps

Power Dissipation

150mW

Maximum Forward Voltage

5.5V

Maximum Input Current

5.3mA

Propagation Delay Time

35ns

Isolation Voltage

3.75kVrms

Rise Time

4ns

Number of Pins

8

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

CSA, UL, IEC

Depth

1.55mm

Length

5mm

Series

Si86

Width

4mm

Package Style

SOIC

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

Si862x Series 2-channel Digital Isolators


The Si862x Series of two-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.

Digital Isolators, Silicon Laboratories


The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy