Skyworks Solutions Inc, 2-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 2.5V, 5.5 V, 8-Pin SOIC

Get a bulk buy discount

Add 480 more to save 2%

View bulk pricing options

Subtotal (1 tube of 96 units)*

€134.78

(exc. VAT)

€165.79

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,056 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
96 - 384€1.404€134.78-
480 - 864€1.367€131.232%
960 +€1.334€128.064%

*price indicative

RS Stock No.:
169-0166
Mfr. Part No.:
SI8621BB-B-IS
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Digital Isolator

Number of Channels

2

Maximum Data Rate

150Mbps

Package Type

SOIC

Data Rate

150Mbps

Power Dissipation

150mW

Propagation Delay Time

14ns

Maximum Input Current

3.8mA dc

Isolation Voltage

2.5kVrms

Rise Time

4ns

Number of Pins

8

Mount Type

Surface

Supply Voltage

2.5V, 5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Depth

1.55mm

Width

4mm

Series

Si8610/20/21/22

Length

5mm

Standards/Approvals

IEC 61010-1, VDE IEC 60747-5-2, CQC GB4943.1, IEC 60601-1, CSA Notice 5A, UL 1577, EN60950-1, IEC 60950-1

Automotive Standard

AEC-Q100

Package Style

SOIC

COO (Country of Origin):
TW

Si862x Series 2-channel Digital Isolators


The Si862x Series of two-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.

Digital Isolators, Silicon Laboratories


The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy