SI86SQ44BB-IU Skyworks Solutions Inc, 4-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 2.25V, 5.5 V, 8-Pin QSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-4147
Mfr. Part No.:
SI86SQ44BB-IU
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Maximum Data Rate

150Mbps

Product Type

Digital Isolator

Number of Channels

4

Package Type

QSOP

Data Rate

150Mbps

Maximum Forward Voltage

5.5V

Power Dissipation

1894mW

Maximum Input Current

350mA

Propagation Delay Time

10ns

Isolation Voltage

2.5kVrms

Rise Time

2.5ns

Number of Pins

8

Mount Type

PCB

Supply Voltage

2.25V, 5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

CQC, EN 62368-1, IEC 60747-17, RoHS, CSA, UL 1577

Series

Si86S6xx/Lxx/Mxx/Qxx/Sxx

Depth

2.65mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW
The Skyworks Solutions Inc QSPI compatible isolator is a five-channel device with four reversible channels and one forward direction channel. Quad SPI is commonly used for Faster data transfer from low pin count external memory. It is similar to SPI, but it has four data lines instead of two.

Robust

High speed operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy