Si8621BB-B-IS Skyworks Solutions Inc, 2-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 2.5V, 5.5 V, 8-Pin SOIC
- RS Stock No.:
- 823-2198
- Mfr. Part No.:
- Si8621BB-B-IS
- Manufacturer:
- Skyworks Solutions Inc
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.92
(exc. VAT)
€13.43
(inc. VAT)
- 1,150 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.184 | €10.92 | - |
| 25 - 45 | €2.124 | €10.62 | 2% |
| 50 - 95 | €2.068 | €10.34 | 5% |
| 100 - 245 | €2.014 | €10.07 | 7% |
| 250 + | €1.97 | €9.85 | 9% |
*price indicative
- RS Stock No.:
- 823-2198
- Mfr. Part No.:
- Si8621BB-B-IS
- Manufacturer:
- Skyworks Solutions Inc
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Maximum Data Rate | 150Mbps | |
| Number of Channels | 2 | |
| Product Type | Digital Isolator | |
| Package Type | SOIC | |
| Data Rate | 150Mbps | |
| Power Dissipation | 150mW | |
| Propagation Delay Time | 14ns | |
| Maximum Input Current | 3.8mA dc | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 2.5V, 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 4mm | |
| Standards/Approvals | IEC 61010-1, VDE IEC 60747-5-2, CQC GB4943.1, IEC 60601-1, CSA Notice 5A, UL 1577, EN60950-1, IEC 60950-1 | |
| Series | Si8610/20/21/22 | |
| Length | 5mm | |
| Depth | 1.55mm | |
| Automotive Standard | AEC-Q100 | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Maximum Data Rate 150Mbps | ||
Number of Channels 2 | ||
Product Type Digital Isolator | ||
Package Type SOIC | ||
Data Rate 150Mbps | ||
Power Dissipation 150mW | ||
Propagation Delay Time 14ns | ||
Maximum Input Current 3.8mA dc | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 4ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 2.5V, 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Width 4mm | ||
Standards/Approvals IEC 61010-1, VDE IEC 60747-5-2, CQC GB4943.1, IEC 60601-1, CSA Notice 5A, UL 1577, EN60950-1, IEC 60950-1 | ||
Series Si8610/20/21/22 | ||
Length 5mm | ||
Depth 1.55mm | ||
Automotive Standard AEC-Q100 | ||
Package Style SOIC | ||
Si862x Series 2-channel Digital Isolators
Digital Isolators, Silicon Laboratories
Related links
- Skyworks Solutions Inc 2.5 kVrms 5.5 V, 8-Pin SOIC
- Si8641BB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 5.5 V, 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 5.5 V, 16-Pin SOIC
- SI8661AB-B-IS1 Skyworks Solutions Inc 2.5 kVrms 5.5 V, 16-Pin SOIC
- SI86SQ44BB-IU Skyworks Solutions Inc 2.5 kVrms 5.5 V, 8-Pin QSOP
- ISO7221MD Texas Instruments 2.5 kVrms 5.5 V, 8-Pin SOIC
- SI86S621BE-IS4 Skyworks Solutions Inc 6 kVrms 5.5 V, 8-Pin SSO
- Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
