NCID9210R2 onsemi, 2-Channel Digital Isolator 50 Mbps, 2 kV, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 230-9052
- Mfr. Part No.:
- NCID9210R2
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-9052
- Mfr. Part No.:
- NCID9210R2
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Channels | 2 | |
| Maximum Data Rate | 50Mbps | |
| Product Type | Digital Isolator | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5V | |
| Power Dissipation | 210mW | |
| Data Rate | 50Mbps | |
| Propagation Delay Time | 25ns | |
| Maximum Input Current | 2A | |
| Isolation Voltage | 2kV | |
| Rise Time | 1.1ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.3mm | |
| Standards/Approvals | DIN, UL, EN | |
| Width | 7.5mm | |
| Series | NCID | |
| Depth | 3mm | |
| Package Style | SOIC | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Channels 2 | ||
Maximum Data Rate 50Mbps | ||
Product Type Digital Isolator | ||
Package Type SOIC | ||
Maximum Forward Voltage 5V | ||
Power Dissipation 210mW | ||
Data Rate 50Mbps | ||
Propagation Delay Time 25ns | ||
Maximum Input Current 2A | ||
Isolation Voltage 2kV | ||
Rise Time 1.1ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 10.3mm | ||
Standards/Approvals DIN, UL, EN | ||
Width 7.5mm | ||
Series NCID | ||
Depth 3mm | ||
Package Style SOIC | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor series NCID9210 is galvanic ally isolated full duplex, bi−directional, high−speed dual−channel digital isolators. These devices support isolated communications thereby allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. They utilize ON Semiconductor patented galvanic off−chip capacitor isolation technology and optimized IC design to achieve high insulation and high noise immunity, characterized by high common mode rejection and power supply rejection specifications.
Full Duplex, Bi−directional Communication
8 mm Creepage and Clearance Distance to Achieve Reliable High Voltage Insulation.
Over Temperature Detection
NCIV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable (Pending)
Safety and Regulatory Approvals: UL1577, 5000 VRMS for 1 Minute, DIN VDE V 0884−11 (Pending
Related links
- onsemi 2 kV 16-Pin SOIC
- NCID9210 onsemi 2 kV 16-Pin SOIC
- NCID9211R2 onsemi 5 kV 16-Pin SOIC
- NCID9401R2 onsemi 5 kV 16-Pin SOIC
- NCID9411R2 onsemi 5 kV 16-Pin SOIC
- STISO621WTR STMicroelectronics 1.2 kV 8-Pin SO-8
- SI8620BB-B-IS Skyworks Solutions Inc 2.5 kV 8-Pin SOIC
- NCID9200R2 onsemi 5000 Vrms 5.5 V, 16-Pin SOIC-16W
