NCID9411R2 onsemi, 4-Channel Digital Isolator 10 Mbps, 5 kV, 5.5V, 16-Pin SOIC

Subtotal (1 reel of 750 units)*

€3,034.50

(exc. VAT)

€3,732.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
750 +€4.046€3,034.50

*price indicative

RS Stock No.:
221-6605
Mfr. Part No.:
NCID9411R2
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Isolator

Maximum Data Rate

10Mbps

Number of Channels

4

Package Type

SOIC

Power Dissipation

210mW

Data Rate

10Mbps

Maximum Input Current

1μA

Propagation Delay Time

200ns

Isolation Voltage

5kV

Rise Time

3ns

Number of Pins

16

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Depth

3mm

Series

NCID

Length

10.3mm

Standards/Approvals

DIN, EN, UL

Width

7.5mm

Automotive Standard

AEC-Q100

Package Style

SOIC

The ON Semiconductor NCID94xx is a galvanically isolated high−speed quad−channel digital isolator with output enable. This device supports isolated communications thereby allowing digital signal to communicate between system without conducting ground loops or hazardous voltage.

Bi−directional Communication

100 kV/s minimum common mode rejection

8 mm creepage and clearance distance to achieve reliable high voltage insulation

Specifications guaranteed Over 2.5 V to 5.5 V supply voltage and −40°C to 125°C extended temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy