Si8605AD-B-IS Skyworks Solutions Inc, 4-Channel I2C Digital Isolator 1 Mbps, 5 kVrms, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 753-2315
- Mfr. Part No.:
- Si8605AD-B-IS
- Manufacturer:
- Skyworks Solutions Inc
Get a bulk buy discount
Add 10 more to save €2.20
View bulk pricing optionsSubtotal (1 unit)*
€7.72
(exc. VAT)
€9.50
(inc. VAT)
Last RS stock
- Final 94 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.72 | - |
| 10 - 49 | €7.50 | €2.20 |
| 50 - 99 | €7.30 | €21.00 |
| 100 - 199 | €7.10 | €62.00 |
| 200 + | €6.94 | €156.00 |
*price indicative
- RS Stock No.:
- 753-2315
- Mfr. Part No.:
- Si8605AD-B-IS
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | I2C Digital Isolator | |
| Number of Channels | 4 | |
| Maximum Data Rate | 1Mbps | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Power Dissipation | 275mW | |
| Data Rate | 1Mbps | |
| Propagation Delay Time | 45ns | |
| Maximum Input Current | 10.5mA | |
| Isolation Voltage | 5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 2.65mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Width | 7.5mm | |
| Series | Si86 | |
| Length | 10.3mm | |
| Automotive Standard | AEC-Q100 | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type I2C Digital Isolator | ||
Number of Channels 4 | ||
Maximum Data Rate 1Mbps | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Power Dissipation 275mW | ||
Data Rate 1Mbps | ||
Propagation Delay Time 45ns | ||
Maximum Input Current 10.5mA | ||
Isolation Voltage 5kVrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Depth 2.65mm | ||
Standards/Approvals CSA, IEC, UL | ||
Width 7.5mm | ||
Series Si86 | ||
Length 10.3mm | ||
Automotive Standard AEC-Q100 | ||
Package Style SOIC | ||
- COO (Country of Origin):
- TW
Si860x Series I2C Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Related links
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8606AD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8602AD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8442AB-D-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Si8631AB-B-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC
