Si8602AD-B-IS Skyworks Solutions Inc, 2-Channel I2C Digital Isolator 1 Mbps, 5 kVrms, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 753-2318
- Mfr. Part No.:
- Si8602AD-B-IS
- Manufacturer:
- Skyworks Solutions Inc
Subtotal (1 unit)*
€4.39
(exc. VAT)
€5.40
(inc. VAT)
Temporarily out of stock
- 87 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.39 |
*price indicative
- RS Stock No.:
- 753-2318
- Mfr. Part No.:
- Si8602AD-B-IS
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | I2C Digital Isolator | |
| Maximum Data Rate | 1Mbps | |
| Number of Channels | 2 | |
| Package Type | SOIC | |
| Data Rate | 1Mbps | |
| Power Dissipation | 275mW | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 7.1mA | |
| Propagation Delay Time | 45ns | |
| Isolation Voltage | 5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA, IEC, UL | |
| Series | Si86 | |
| Length | 10.3mm | |
| Width | 7.5mm | |
| Depth | 2.65mm | |
| Automotive Standard | AEC-Q100 | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type I2C Digital Isolator | ||
Maximum Data Rate 1Mbps | ||
Number of Channels 2 | ||
Package Type SOIC | ||
Data Rate 1Mbps | ||
Power Dissipation 275mW | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 7.1mA | ||
Propagation Delay Time 45ns | ||
Isolation Voltage 5kVrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA, IEC, UL | ||
Series Si86 | ||
Length 10.3mm | ||
Width 7.5mm | ||
Depth 2.65mm | ||
Automotive Standard AEC-Q100 | ||
Package Style SOIC | ||
- COO (Country of Origin):
- TW
Si860x Series I2C Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Related links
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8605AD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8606AD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8621ED-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8622BD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
