Skyworks Solutions Inc, 4-Channel I2C Digital Isolator 1 Mbps, 5 kVrms, 5.5V, 16-Pin SOIC

Get a bulk buy discount

Add 230 more to save 2%

View bulk pricing options

Subtotal (1 tube of 46 units)*

€245.09

(exc. VAT)

€301.44

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 92 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
46 - 184€5.328€245.09-
230 - 414€5.19€238.742%
460 +€5.062€232.854%

*price indicative

RS Stock No.:
168-9852
Mfr. Part No.:
SI8605AD-B-IS
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

I2C Digital Isolator

Number of Channels

4

Maximum Data Rate

1Mbps

Package Type

SOIC

Data Rate

1Mbps

Maximum Forward Voltage

5.5V

Power Dissipation

275mW

Maximum Input Current

10.5mA

Propagation Delay Time

45ns

Isolation Voltage

5kVrms

Rise Time

4ns

Number of Pins

16

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

CSA, IEC, UL

Length

10.3mm

Depth

2.65mm

Width

7.5mm

Series

Si86

Automotive Standard

AEC-Q100

Package Style

SOIC

COO (Country of Origin):
TW

Si860x Series I2C Digital Isolators


Digital Isolators, Silicon Laboratories


The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy