ADUM4402ARIZ Analog Devices, 4-Channel Digital Isolator 1Mbps, 5000 V, 16-Pin SOIC
- RS Stock No.:
- 802-3483
- Mfr. Part No.:
- ADUM4402ARIZ
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-3483
- Mfr. Part No.:
- ADUM4402ARIZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Data Rate | 1Mbps | |
| Number of Channels | 4 | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 7V | |
| Maximum Input Current | 10 μA | |
| Isolation Voltage | 5000 V | |
| Rise Time | 3ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Length | 13mm | |
| Depth | 2.35mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Data Rate 1Mbps | ||
Number of Channels 4 | ||
Package Type SOIC | ||
Maximum Forward Voltage 7V | ||
Maximum Input Current 10 μA | ||
Isolation Voltage 5000 V | ||
Rise Time 3ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Length 13mm | ||
Depth 2.35mm | ||
Width 7.6mm | ||
- COO (Country of Origin):
- MY
Related links
- ADUM2250ARIZ Analog Devices 5000 Vrms, 16-Pin SOIC
- ADUM140D0BRWZ Analog Devices 3.75 kVrms, 16-Pin SOIC
- ADUM140D0BRWZ Analog Devices 3750 Vrms, 16-Pin SOIC
- ADUM142E0BRWZ Analog Devices 3.75 kVrms 16-Pin SOIC W
- ADUM142E1BRWZ Analog Devices 3.75 kVrms 16-Pin SOIC W
- Si8640AB-B-IS1 Skyworks Solutions Inc 2500 Vrms, 16-Pin SOIC
- ISO7241ADW Texas Instruments 2.5 kVrms, 16-Pin SOIC
- ISO7241MDW Texas Instruments 4000 V, 16-Pin SOIC
