Microchip MCP4641-103E/ST Digital Potentiometer 128-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.30

(exc. VAT)

€7.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.26€6.30-
25 - 95€1.222€6.113%
100 +€1.176€5.886%

*price indicative

Packaging Options:
RS Stock No.:
669-6430
Mfr. Part No.:
MCP4641-103E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

10kΩ

Number of Positions

128

Taper Type

Linear

Memory Type

Non-Volatile

Temperature Coefficient

150 ppm/°C

Number of Pots per Package

2

Interface Type

Serial-I2C (2 Wire)

Mount Type

Surface

Package Type

TSSOP

Pin Count

14

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Series

MCP4641

Height

1mm

Width

4.4mm

Standards/Approvals

No

Automotive Standard

No

MCP454x/456x/464x/466x Digital Potentiometers


Digital Potentiometer - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy