Microchip MCP4651-103E/ST Digital Potentiometer 256-Position 10 kΩ 2-Channel 14-Pin TSSOP
- RS Stock No.:
- 669-6449
- Distrelec Article No.:
- 304-42-560
- Mfr. Part No.:
- MCP4651-103E/ST
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.60
(exc. VAT)
€6.90
(inc. VAT)
In Stock
- Plus 245 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.12 | €5.60 |
| 25 - 95 | €1.088 | €5.44 |
| 100 + | €1.048 | €5.24 |
*price indicative
- RS Stock No.:
- 669-6449
- Distrelec Article No.:
- 304-42-560
- Mfr. Part No.:
- MCP4651-103E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 256 | |
| Resistance | 10kΩ | |
| Memory Type | Volatile | |
| Temperature Coefficient | 150 ppm/°C | |
| Number of Pots per Package | 2 | |
| Interface Type | Serial-I2C (2 Wire) | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP4651 | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 256 | ||
Resistance 10kΩ | ||
Memory Type Volatile | ||
Temperature Coefficient 150 ppm/°C | ||
Number of Pots per Package 2 | ||
Interface Type Serial-I2C (2 Wire) | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 14 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP4651 | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 5mm | ||
Automotive Standard No | ||
MCP453x/455x/463x/465x Digital Potentiometers
Digital Potentiometer - Microchip
Related links
- Microchip MCP4651-103E/ST Digital Potentiometer 256-Position 10 kΩ 2-Channel 14-Pin TSSOP
- Microchip MCP45HV51-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41HV51-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP4661-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP4631-103E/ST Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP4451-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 20-Pin TSSOP
- Microchip MCP4361-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 20-Pin TSSOP
- Microchip MCP4641-103E/ST Digital Potentiometer 128-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP
