EV67N21A Microchip EV, 64bit Digital Signal Processor 796kHz 120-Pin TQFP

Bulk discount available

Subtotal (1 unit)*

€12.48

(exc. VAT)

€15.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€12.48
5 - 9€12.33
10 +€12.17

*price indicative

RS Stock No.:
644-323
Mfr. Part No.:
EV67N21A
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

796kHz

Series

EV

Data Bus Width

64bit

Package Type

TQFP

Pin Count

120

COO (Country of Origin):
CN
The Microchip Dual In-line Module (DIM) features a dsPIC33AK512MC510 100-pin TQFP Digital Signal Controller (DSC) device. It can be used to evaluate the entire dsPIC33AK512MC510 DSC family for motor control applications. It supports using both the three on-chip op amps, or MCS inverter board-based op amps for motor current feedback, such as the MCLV-48V-300W or MCHV-230VAC-1.5kW development boards.

120-pin connectors support higher-pin count packages
DIMs have a reduced socketing insertion force
Keyed design ensures correct board orientation
Supports both on-chip or board mounted op amps for motor current feedback
Compatible with all Motor Control System (MCS) inverter boards

Related links