DSPIC30F5013-20I/PT Microchip dsPIC30F, 16bit Digital Signal Processor 20MIPS 66 kB Flash 80-Pin TQFP
- RS Stock No.:
- 178-4142
- Mfr. Part No.:
- DSPIC30F5013-20I/PT
- Manufacturer:
- Microchip
- RS Stock No.:
- 178-4142
- Mfr. Part No.:
- DSPIC30F5013-20I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 20MIPS | |
| Series | dsPIC30F | |
| Device Million Instructions per Second | 30MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 4 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 66 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 80 | |
| Typical Operating Supply Voltage | 2.5 to 5.5 V | |
| Number of UART Channels | 2 | |
| Minimum Operating Temperature | -40 °C | |
| PWM Resolution | 16bit | |
| Number of CAN Channels | 2 | |
| USB Channels | 0 | |
| ADC Channels | 16 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of PWM Units | 1 | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 5 | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| ADCs | 1 (16 x 12 bit) | |
| Timer Resolution | 16bit | |
| Height | 1.05mm | |
| Number of LIN Channels | 0 | |
| PWM Channels | 8 | |
| Width | 12mm | |
| ADC Resolution | 12bit | |
| Timers | 5 x 16 bit | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 0 | |
| Pulse Width Modulation | 1 (8 x 16 bit) | |
| Dimensions | 12 x 12 x 1.05mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 20MIPS | ||
Series dsPIC30F | ||
Device Million Instructions per Second 30MIPS | ||
Data Bus Width 16bit | ||
RAM Size 4 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 66 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 80 | ||
Typical Operating Supply Voltage 2.5 to 5.5 V | ||
Number of UART Channels 2 | ||
Minimum Operating Temperature -40 °C | ||
PWM Resolution 16bit | ||
Number of CAN Channels 2 | ||
USB Channels 0 | ||
ADC Channels 16 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 1 | ||
Number of Ethernet Channels 0 | ||
Number of Timers 5 | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
ADCs 1 (16 x 12 bit) | ||
Timer Resolution 16bit | ||
Height 1.05mm | ||
Number of LIN Channels 0 | ||
PWM Channels 8 | ||
Width 12mm | ||
ADC Resolution 12bit | ||
Timers 5 x 16 bit | ||
Number of SPI Channels 2 | ||
Number of USART Channels 0 | ||
Pulse Width Modulation 1 (8 x 16 bit) | ||
Dimensions 12 x 12 x 1.05mm | ||
Length 12mm | ||
dsPIC30F5011/5013 16-Bit Digital Signal Controllers
CPU Features
Modified Harvard architecture
C compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
66 Kbytes on-chip Flash program space
4 Kbytes of on-chip data RAM
1 Kbyte of non-volatile data EEPROM
16 x 16-bit working register array
Up to 41 interrupt sources
DSP Engine Features
Two 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
All DSP instructions are single cycle - Multiply-Accumulate (MAC) operation
Single cycle ±16 shift Dual data fetch
Peripheral Features
Five 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
Two 16-bit Compare/PWM output functions
Data Converter Interface (DCI) supports common audio codec protocols, including I2S and AC97
PWM generators with 8 outputs
12-Bit 200 ksps Analogue-to-Digital Converter (ADC) – 16 Channels
3-wire SPI modules
I2CTM module
Two UART Modules
Two CAN bus Modules
Related links
- dsPIC30F5013-30I/PT Microchip dsPIC30F 66 kB Flash 80-Pin TQFP
- dsPIC30F4013-30I/PT Microchip dsPIC30F 48 kB Flash 44-Pin TQFP
- dsPIC30F4011-30I/PT Microchip dsPIC30F 48 kB Flash 44-Pin TQFP
- DSPIC30F6014A-30I/PF Microchip dsPIC30F 144 kB Flash 80-Pin TQFP
- dsPIC30F6012A-30I/PF Microchip dsPIC30F 144 kB Flash 64-Pin TQFP
- dsPIC30F3013-30I/SP Microchip dsPIC30F 24 kB Flash 28-Pin SPDIP
- DSPIC30F4012-30I/SP Microchip dsPIC30F 48 kB Flash 28-Pin SPDIP
- DSPIC30F4011-30I/P Microchip dsPIC30F 48 kB Flash 40-Pin PDIP
