Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48kB FLASH 40-Pin PDIP
- RS Stock No.:
- 889-5941
- Mfr. Part No.:
- DSPIC30F4011-30I/P
- Manufacturer:
- Microchip
Add 30 more to save €6.78
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€77.64
(exc. VAT)
€95.50
(inc. VAT)
- Plus 20 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 20 | €7.764 | €77.64 | - |
| 30 - 90 | €7.538 | €75.38 | €6.78 |
| 100 + | €7.182 | €71.82 | €58.20 |
*price indicative
- RS Stock No.:
- 889-5941
- Mfr. Part No.:
- DSPIC30F4011-30I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Clock Frequency | 30MIPS | |
| Product Type | Digital Signal Processor | |
| Series | dsPIC30F | |
| Device Million Instructions per Second | 30MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 2kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 48kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 2.5V | |
| Mount Type | Through Hole | |
| Maximum Supply Voltage | 5.5V | |
| Number of PWM Channels | 6 | |
| Minimum Operating Temperature | -40°C | |
| Package Type | PDIP | |
| Number of ADCs | 1 | |
| Pin Count | 40 | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.5mm | |
| Height | 4.95mm | |
| Length | 53.21mm | |
| Standards/Approvals | No | |
| Timer Resolution | 16bit | |
| ADC Resolution | 10bit | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| PWM Resolution | 16bit | |
| Number of PWM Units | 5 | |
| ADC Channels | 9 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Clock Frequency 30MIPS | ||
Product Type Digital Signal Processor | ||
Series dsPIC30F | ||
Device Million Instructions per Second 30MIPS | ||
Data Bus Width 16bit | ||
RAM Size 2kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 48kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 2.5V | ||
Mount Type Through Hole | ||
Maximum Supply Voltage 5.5V | ||
Number of PWM Channels 6 | ||
Minimum Operating Temperature -40°C | ||
Package Type PDIP | ||
Number of ADCs 1 | ||
Pin Count 40 | ||
Maximum Operating Temperature 85°C | ||
Width 14.5mm | ||
Height 4.95mm | ||
Length 53.21mm | ||
Standards/Approvals No | ||
Timer Resolution 16bit | ||
ADC Resolution 10bit | ||
Automotive Standard No | ||
Number of Timers 5 | ||
PWM Resolution 16bit | ||
Number of PWM Units 5 | ||
ADC Channels 9 | ||
dsPIC30F Digital Signal Controller
Related links
- DSPIC30F4011-30I/P Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48kB FLASH 40-Pin PDIP
- Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48kB FLASH 40-Pin PDIP
- DSPIC30F4013-30I/P Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48kB FLASH 40-Pin PDIP
- Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48kB FLASH 44-Pin TQFP
- dsPIC30F4011-30I/PT Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48kB FLASH 44-Pin TQFP
- Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48kB FLASH 28-Pin SOIC
- dsPIC30F4013-30I/PT Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48kB FLASH 44-Pin TQFP
- DSPIC30F4012-30I/SO Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48kB FLASH 28-Pin SOIC
