dsPIC33FJ128MC204-I/ML Microchip, 16bit DSP 40MHz 128 kB Flash 44-Pin QFN

Bulk discount available

Subtotal 10 units (supplied in a tray)*

€47.60

(exc. VAT)

€58.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
10 - 24€4.76
25 - 99€4.17
100 +€3.78

*price indicative

Packaging Options:
RS Stock No.:
666-8352P
Mfr. Part No.:
dsPIC33FJ128MC204-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MHz

Data Bus Width

16bit

RAM Size

8 kB

Instruction Set Architecture

RISC

Program Memory Size

128 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

44

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

Minimum Operating Temperature

-40 °C

Length

8mm

Dimensions

8 x 8 x 0.88mm

Number of I2C Channels

1

Height

0.88mm

Maximum Operating Temperature

+85 °C

Number of SPI Channels

2

Number of Timers

5

ADCs

9-ch x 10 bit, 9-ch x 12 bit

Width

8mm

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links