Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 32 kB Flash, 44-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-9228
Mfr. Part No.:
PIC24FJ32GA004-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24FJ

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of UART Channels

2

Number of I2C Channels

2

Number of CAN Channels

0

Number of ADC Units

1

ADCs

13 x 10 bit

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Length

8mm

Minimum Operating Temperature

-40 °C

Height

0.95mm

Width

8mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Dimensions

8 x 8 x 0.95mm

Number of LIN Channels

0

Number of PCI Channels

0

Pulse Width Modulation

5(10 bit) (Compare/PWM)

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy