dsPIC33EP256MU810-I/PF Microchip, 16bit Digital Signal Processor 60MHz 280 kB Flash 100-Pin TQFP

Bulk discount available

Subtotal (1 unit)*

€9.79

(exc. VAT)

€12.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24€9.79
25 - 99€9.49
100 +€9.17

*price indicative

Packaging Options:
RS Stock No.:
823-3403
Mfr. Part No.:
dsPIC33EP256MU810-I/PF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

60MHz

Data Bus Width

16bit

RAM Size

28 kB

Instruction Set Architecture

RISC

Program Memory Size

280 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

4

Number of Timers

4, 9

USB Channels

1

Number of SPI Channels

4

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of I2C Channels

2

Dimensions

14 x 14 x 1.05mm

Timers

4 x 32 bit, 9 x 16 bit

Number of USART Channels

0

Width

14mm

PWM Channels

12

Number of LIN Channels

0

Height

1.05mm

Timer Resolution

16 bit, 32bit

ADCs

2(32 x 10 bit), 2(32 x 12 bit)

Length

14mm

Number of PWM Units

1

ADC Channels

32

Pulse Width Modulation

1(12 x 16 bit)

Number of ADC Units

2

Number of CAN Channels

2

PWM Resolution

16bit

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

ADC Resolution

10 bit, 12bit

dsPIC33EP Digital Signal Controllers


The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links